
8PST safety relay featuring a 5VDC coil with 100mA current and 500mW power consumption. This through-hole mount component offers 6A contact current rating with AC/DC output and a 30VDC contact voltage rating. Contact material includes tin, silver, and gold, with an operate time of 18ms and release time of 7ms. Rated IP67, this RoHS compliant relay operates within a -40°C to 70°C temperature range.
Panasonic SF4D-DC5V technical specifications.
| Coil Current | 100mA |
| Coil Power | 500mW |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 6A |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Operate Time | 18ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | SF4D |
| Switching Current | 6A |
| Termination | PC Pin |
| Throw Configuration | 8PST, 4PST |
| Weight | 47g |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4D-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
