
The SF4D-DC60V is a 60V 500mW through hole electromechanical relay with a contact current rating of 6A and a coil current of 8.3mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is lead free and RoHS compliant, and is packaged in a tray with 20 units per package.
Sign in to ask questions about the Panasonic SF4D-DC60V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SF4D-DC60V technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 500mW |
| Coil Resistance | 7.2kR |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 18ms |
| Package Quantity | 20 |
| Packaging | Tray |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | SF4D |
| Termination | PC Pin |
| Throw Configuration | 4PST, 8PST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4D-DC60V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.