
Relays 18VDC 830.8Ohm 8A 4PST-NO/DPST-NC(53.3x33x14.5)mm THT Safety Relay
Panasonic SFN4D-DC18V technical specifications.
| Coil Current | 21.7mA |
| Coil Resistance | 830.8R |
| Coil Voltage (DC) | 18V |
| Max Current Rating | 8A |
| Max Operating Temperature | 92°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | DPST, 4PST |
| RoHS | Compliant |
No datasheet is available for this part.