
The SFN4D-DC21V is a 21V DC coil voltage, 8A current rating electromechanical relay with a DPST 4PST throw configuration. It operates over a temperature range of -25°C to 92°C and is compliant with RoHS regulations. The relay is packaged in bulk quantities of 20 units and is suitable for through hole mounting.
Sign in to ask questions about the Panasonic SFN4D-DC21V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SFN4D-DC21V technical specifications.
| Coil Current | 18.5mA |
| Coil Resistance | 1.1308kR |
| Coil Voltage (DC) | 21V |
| Max Current Rating | 8A |
| Max Operating Temperature | 92°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | DPST, 4PST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFN4D-DC21V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.