
The SFN4D-DC5V is a DPST 4PST electromechanical relay with a coil current of 78mA and a coil resistance of 64.1 ohms. It has a maximum operating temperature of 92°C and a minimum operating temperature of -25°C. The relay is rated for a maximum voltage of 500V AC and 500V DC. It is available in bulk packaging with 20 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic SFN4D-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SFN4D-DC5V technical specifications.
| Coil Current | 78mA |
| Coil Resistance | 64.1R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 8A |
| Max Operating Temperature | 92°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | DPST, 4PST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFN4D-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
