
4PST safety relay featuring a 12VDC coil with 30mA current and 360mW power consumption. Offers 6A contact current rating at 30VDC and 250VAC. Includes through-hole mounting with PC pin termination and a 20ms operate/release time. Operating temperature range is -40°C to 85°C.
Panasonic SFS2-DC12V technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Depth | 13mm |
| Height | 24mm |
| Length | 40mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Poles | 4 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SFS |
| Termination | PC Pin |
| Throw Configuration | 4PST, DPST |
| Voltage Rating (AC) | 250V |
| Weight | 20g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFS2-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
