
Automotive-grade power relay featuring a 24VDC coil voltage and 6A contact current rating. This DPST-NO/DPST-NC relay offers a 4-pole configuration with tin, silver, and gold contact material. With a 360mW coil power and 1.6kΩ coil resistance, it operates within a -40°C to 85°C temperature range. Through-hole mounting with PC pin termination, it boasts a 500,000-hour mechanical life and 20ms operate/release times. Approvals include cULus and TUV, with RoHS compliance.
Panasonic SFS2-DC24V technical specifications.
| Approvals | cULus, TUV |
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 6A |
| Depth | 13mm |
| Height | 24mm |
| Length | 40mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Poles | 4 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SFS |
| Termination | PC Pin |
| Throw Configuration | 4PST, DPST |
| Voltage Rating (AC) | 380V |
| Weight | 20g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFS2-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
