
The SFS2-L-DC24V relay from Panasonic is a 24V DC operated electromechanical relay with a coil power rating of 360mW and a coil current of 15mA. It features a contact current rating of 6A and a maximum operating temperature of 85°C. The relay is rated for a maximum voltage of 30V DC and 250V AC, and is compliant with the RoHS directive. It is available in a through-hole package and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic SFS2-L-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SFS2-L-DC24V technical specifications.
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SFS |
| Switching Current | 6A |
| Termination | PC Pin |
| Throw Configuration | 4PST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFS2-L-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
