Relays 48VDC 6.4KOhm 6A DPST-NO/DPST-NC (40mm 13mm 24mm) THT Safety Relay
Panasonic SFS2-L-DC48V technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | SF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.