Relays 48VDC 6.4KOhm 6A 3PST-NO/SPST-NC (40mm 13mm 24mm) THT Safety Relay
Checking distributor stock and pricing after the page loads.
Panasonic SFS3-L-DC48V technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | SF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |