
6PST safety relay featuring a 24VDC coil with 500mW power consumption and 20.8mA coil current. Offers 6A contact current rating with a 30VDC contact voltage limit and 250VAC/380VAC voltage rating. Designed for through-hole PCB mounting with solder termination, this relay has a 20ms operate and release time. Approvals include cULus and TUV, with RoHS compliance.
Panasonic SFS4-DC24V technical specifications.
| Approvals | cULus, TUV |
| Coil Current | 20.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.15kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 6A |
| Height | 24mm |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Poles | 6 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 500mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SFS |
| Termination | Solder |
| Throw Configuration | 6PST, DPST, 4PST |
| Voltage Rating (AC) | 380V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFS4-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
