Relays 12VDC 288Ohm 6A 4PST-NO/DPST-NC (50mm 13mm 24mm) THT Safety Relay
Checking distributor stock and pricing after the page loads.
Panasonic SFS4-L-DC12V technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | SF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |