
6A, 24VDC Power Relay with 6 poles and 3PST-NO/3PST-NC configuration. Features a 24mm height, 13mm width, and through-hole mounting with PC pin termination. Coil specifications include 20.8mA current, 500mW power, 1.152kR resistance, and 24VDC voltage. Contact material is Tin, Silver, Gold, with AC and DC voltage ratings of 250V and 30V respectively. Operating temperature range is -40°C to 85°C, with operate and release times of 20ms. RoHS compliant and lead-free.
Panasonic SFS6-DC24V technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.152kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Height | 24mm |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Poles | 6 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SFS |
| Termination | PC Pin |
| Throw Configuration | 6PST, 6PDT, 3PST |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFS6-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
