
Relay Sockets & Hardware SFS Relay PCB Socket
Panasonic SFS6-PS technical specifications.
| Current Rating | 6A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SFS |
| Termination | PC Pin |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
