Panasonic SFS6-SFD technical specifications.
| Termination Style | Screw Terminal |
| Mounting | DIN Rail |
| Product Length (mm) | 88 |
| Product Depth (mm) | 29.8 |
| Product Height (mm) | 62.4 |
| Max Current Rating | 6A |
| Cage Code | 61058 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic SFS6-SFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.