
General purpose electromechanical relay featuring a 4PST contact configuration and momentary operation. Coil specifications include 24VDC input, 28mA coil current, 670mW power consumption, and 864 Ohms coil resistance. Contact ratings extend to 6A at 30VDC and 250VAC, with gold and silver contact material. This through-hole, straight mount component offers a 20ms operate time and 10ms release time, operating within a -40°C to 70°C temperature range.
Sign in to ask questions about the Panasonic SFY2-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SFY2-DC24V technical specifications.
| Coil Current | 28mA |
| Coil Power | 670mW |
| Coil Resistance | 864R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Height | 14.5mm |
| Length | 31mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Poles | 4 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 670mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | SF-Y |
| Termination | PC Pin |
| Throw Configuration | 4PST, DPST |
| Weight | 19g |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFY2-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
