
Power Relay featuring a 5VDC coil with 134mA current, 670mW power consumption, and 38 Ohm resistance. Offers 6A contact current rating with Gold, Silver contact material. Through-hole mount termination with PC pins, suitable for 250VAC and 30VDC maximum voltage ratings. Operates within a -40°C to 70°C temperature range, with 20ms operate and 10ms release times. Dimensions are 31mm (Length) x 28.6mm (Width) x 14.5mm (Height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic SFY2-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 134mA |
| Coil Power | 670mW |
| Coil Resistance | 38R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Depth | 28.6mm |
| Height | 14.5mm |
| Length | 31mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Poles | 4 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 670mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | SF-Y |
| Termination | PC Pin |
| Throw Configuration | 4PST, DPST |
| Voltage Rating (AC) | 250V |
| Weight | 19g |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFY2-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
