
Compact electromechanical power relay featuring a 24VDC coil with 864 Ohm resistance and 28mA current draw. Offers a 6A contact current rating with Gold, Silver contact material. This through-hole mount relay provides 4 poles with a 4PST, SPST, and 3PST throw configuration. Operating temperature range is -40°C to 70°C, with AC voltage rating of 250V and DC voltage rating of 30V.
Sign in to ask questions about the Panasonic SFY3-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SFY3-DC24V technical specifications.
| Coil Current | 28mA |
| Coil Power | 670mW |
| Coil Resistance | 864R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Depth | 28.6mm |
| Height | 14.5mm |
| Length | 31mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Poles | 4 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 670mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | SF-Y |
| Termination | PC Pin |
| Throw Configuration | 4PST, SPST, 3PST |
| Voltage Rating (AC) | 250V |
| Weight | 19g |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFY3-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
