
Compact through-hole mounted power relay featuring a 5VDC coil with 134mA current, 670mW power consumption, and 38 Ohm resistance. Offers a 6A contact current rating with gold and silver contact material. Supports multiple throw configurations including 4PST, SPST, and 3PST. Operates within a temperature range of -40°C to 70°C, with 20ms operate and 10ms release times. AC voltage rating is 250V, and DC voltage rating is 30V.
Panasonic SFY3-DC5V technical specifications.
| Coil Current | 134mA |
| Coil Power | 670mW |
| Coil Resistance | 38R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Depth | 28.6mm |
| Height | 14.5mm |
| Length | 31mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Poles | 4 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 670mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | SF-Y |
| Termination | PC Pin |
| Throw Configuration | 4PST, SPST, 3PST |
| Voltage Rating (AC) | 250V |
| Weight | 19g |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFY3-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
