
High-performance power relay featuring a 5VDC coil voltage and 6A contact current rating. This through-hole mounted relay offers 6 poles with a 6PST, DPST, and 4PST throw configuration and a 250V AC voltage rating. Key specifications include a 134mA coil current, 670mW coil power, 38 Ohm coil resistance, and a non-latching coil type. Contact material is gold and silver, with operate and release times of 20ms and 10ms respectively. Dimensions are 39mm (length) x 28.6mm (width) x 14.5mm (height), with an operating temperature range of -40°C to 70°C.
Sign in to ask questions about the Panasonic SFY4-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SFY4-DC5V technical specifications.
| Coil Current | 134mA |
| Coil Power | 670mW |
| Coil Resistance | 38R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Depth | 28.6mm |
| Height | 14.5mm |
| Length | 39mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 6 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 670mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | SF-Y |
| Termination | PC Pin |
| Throw Configuration | 6PST, DPST, 4PST |
| Voltage Rating (AC) | 250V |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFY4-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.