
Power Relay with 5VDC coil voltage and 6A contact current rating. Features 6 poles with a 5PST-NO/SPST-NC throw configuration and gold/silver contact material. Operates with a 134mA coil current, 670mW coil power, and 38 Ohm coil resistance. Through-hole mounting with PC pin termination, rated for 250VAC. Dimensions are 39mm (length) x 28.6mm (width) x 14.5mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic SFY5-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 134mA |
| Coil Power | 670mW |
| Coil Resistance | 38R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Depth | 28.6mm |
| Height | 14.5mm |
| Length | 39mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 6 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 670mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | SF-Y |
| Termination | PC Pin |
| Throw Configuration | 6PST, SPST, 5PST |
| Voltage Rating (AC) | 250V |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFY5-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
