Switch Safety Interlock N.O./N.C. SPST/SPST/SPST/DPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
Panasonic SG-B1-MB-G5 technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SG-B1 |
| Switch Function | On-Off |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.