
Through-beam sensor with a 300mm sensing distance. Features screw mounting and cable termination. Operates within a temperature range of -10°C to 60°C and boasts an IP62 rating for environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic SH-21E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Ratings | IP62 |
| Series | SH |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SH-21E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
