Panasonic SH-31G technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Ratings | IP66 |
| Series | SH |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SH-31G to view detailed technical specifications.
No datasheet is available for this part.