
Photoelectric Sensor Thru-beam 1m
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Output Type | NPN |
| Ratings | IP66 |
| Response Time | 0.6ms |
| Series | SH |
| Termination | Cable |
| RoHS | Compliant |
