Photoelectric Sensor Thru-beam 2m
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP66 |
| Sensing Distance | 78.74inch |
| Series | SH |
| RoHS | Compliant |