Photoelectric Sensor Convergent-Reflective 0.0075m
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Operating Supply Current | 35mA |
| Output Configuration | NPN - Open Collector |
| Response Time | 600us |
| Sensing Distance | 7.5mm |
| Series | SH |
| RoHS | Compliant |