Slim Body Automatic Sensitivity Setting Photoelectric Sensor SU-7/SH
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Operating Supply Current | 35mA |
| Output Configuration | NPN - Open Collector |
| Response Time | 600us |
| Sensing Distance | 14mm |
| Series | SH |
| RoHS | Compliant |