Panasonic SL-BMW technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Plug-In |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SL-BMW to view detailed technical specifications.
No datasheet is available for this part.