SENSOR OPTICAL MODULE WIRE LEADS
Checking distributor stock and pricing after the page loads.
Panasonic SL-N15 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Response Time | 10ms |
| Sensing Distance | 3m |
| RoHS | Compliant |
No datasheet is available for this part.