
Relay Mounting Strip; Accessory Type:mounting Plate; For Use With:panasonic Sp Series Relays; Product Range:sp Series Rohs Compliant: Yes
Sign in to ask questions about the Panasonic SP-MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SP-MA technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SP |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SP-MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
