
DPDT General Purpose Relay, socket mountable, featuring a 24VDC coil with 300mW power consumption and 12.5mA coil current. Contact ratings include 15A maximum current and 30VDC, with 250VAC voltage capability. Operate and release times are 30ms and 20ms respectively. Constructed with Tin, Silver contact material, this RoHS compliant relay operates within a -50°C to 60°C temperature range.
Panasonic SP2-DC24V technical specifications.
| Coil Current | 12.5mA |
| Coil Resistance | 1.92kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Depth | 25.6mm |
| Height | 20.5mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 50g |
| Width | 25.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.