Power Relay 32VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In
Panasonic SP2-DC32V technical specifications.
| Coil Voltage (DC) | 32V |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.