
The SP2-DC36V is a general purpose relay with a maximum current rating of 15A and a maximum voltage rating of 30V DC or 250V AC. It features a non-latching coil with a resistance of 4.3kΩ and a current of 8.3mA at 36V DC. The relay has a contact material of tin and silver and is lead free. It operates within a temperature range of -50°C to 60°C and has an operate time of 30ms and a release time of 20ms.
Panasonic SP2-DC36V technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 4.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 36V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | SP |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 50g |
| RoHS | Compliant |
No datasheet is available for this part.
