
DPDT power relay with a 3VDC coil voltage and 100mA coil current. Features a non-latching coil type and 300mW power consumption. Contacts rated for 15A at 250VAC and 30VDC, constructed with Tin, Silver contact material. Socketable plug-in mounting with quick connect termination. Operate time is 30ms, release time is 20ms. Operating temperature range from -50°C to 60°C.
Sign in to ask questions about the Panasonic SP2-DC3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SP2-DC3V technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 30R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-DC3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
