
DPDT General Purpose Relay, socket mountable, featuring a 48VDC coil with 300mW power consumption and 6.2mA coil current. Offers a 15A contact current rating with Tin/Silver contacts and a 30VDC contact voltage rating. Operates within a -50°C to 60°C temperature range, with 30ms operate and 20ms release times. This RoHS compliant component is designed for DC input and AC/DC output applications.
Sign in to ask questions about the Panasonic SP2-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SP2-DC48V technical specifications.
| Coil Current | 6.2mA |
| Coil Resistance | 7.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
