
DPDT general purpose electromechanical relay featuring a 5VDC coil with 60.2mA current and 83Ω resistance, consuming 300mW. Offers a 15A contact current rating with Tin/Silver contacts, suitable for AC/DC output up to 250VAC and 30VDC. Socket mountable with quick connect termination, this relay operates in 30ms and releases in 20ms, with a temperature range of -50°C to 60°C.
Panasonic SP2-DC5V technical specifications.
| Coil Current | 60.2mA |
| Coil Resistance | 83R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Depth | 25.6mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 300mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
