
DPDT latching electromechanical relay with a 12VDC dual coil, consuming 300mW and 30mA. Features silver tin contacts rated for 10A at 30VDC and 250VAC. Socket mountable with quick connect termination, operating between -50°C and 60°C. RoHS compliant.
Panasonic SP2-L2-DC12V technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 480R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Depth | 25.6mm |
| Height | 20.5mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 50g |
| Width | 25.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-L2-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
