
DPDT General Purpose Relay, featuring a 24VDC latching dual coil with 300mW power consumption and 12.5mA coil current. Contact ratings include 10A/15A at 30VDC and 250VAC, with silver-tin contacts. This socket mountable component offers 30ms operate and release times and operates within a -50°C to 60°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic SP2-L2-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SP2-L2-DC24V technical specifications.
| Coil Current | 12.5mA |
| Coil Power | 300mW |
| Coil Resistance | 1.92kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-L2-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
