
DPDT power relay featuring a 3VDC dual coil with 100mA coil current and 30 Ohm resistance, consuming 300mW. Offers 15A contact current rating with Tin/Silver contacts, suitable for AC voltages up to 250V and DC voltages up to 30V. Operates within a -50°C to 60°C temperature range, with 30ms operate and release times. Socketable plug-in mounting with quick connect termination, RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic SP2-L2-DC3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SP2-L2-DC3V technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 30R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-L2-DC3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
