
DPDT general purpose electromechanical relay featuring a 5VDC latching dual coil with 83 Ohm resistance and 300mW power consumption. Contact ratings include 15A maximum current and 30VDC/250VAC maximum voltage, with Tin/Silver contact material. Socket mountable with quick connect termination, this relay offers 30ms operate and release times and operates within a -50°C to 60°C temperature range.
Sign in to ask questions about the Panasonic SP2-L2-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SP2-L2-DC5V technical specifications.
| Coil Current | 60.2mA |
| Coil Resistance | 83R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-L2-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
