
DPDT power relay with a 48VDC coil voltage and 6.2mA coil current, featuring a 300mW power consumption and 7.7kR coil resistance. This general-purpose relay offers a 15A contact current rating with Tin/Silver contacts and a 250VAC/30VDC maximum voltage rating. Designed for through-hole mounting with PC pin termination, it operates within a -50°C to 60°C temperature range and boasts a 30ms operate time and 20ms release time.
Sign in to ask questions about the Panasonic SP2-P-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SP2-P-DC48V technical specifications.
| Coil Current | 6.2mA |
| Coil Resistance | 7.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-P-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
