
General purpose DPDT relay featuring 2 Form C contacts. Rated for 10A continuous current and 30VDC or 250VAC switching. Coil operates at 5VDC with 300mW power consumption and 60.2mA current. Through-hole mounting with PC pin termination. Contact material is tin/silver.
Panasonic SP2-P-DC5V technical specifications.
| Coil Current | 60.2mA |
| Coil Resistance | 83R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Depth | 25.6mm |
| Height | 20.5mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 50g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-P-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
