
The SP4-DC110V is a general purpose power relay with a non-latching coil and a 4PDT throw configuration. It has a maximum current rating of 10A and a maximum voltage rating of 250VAC or 30VDC. The relay operates within a temperature range of -50°C to 60°C and has a lead-free termination. It is available in a plug-in package quantity of 10, packaged in rail or tube form.
Panasonic SP4-DC110V technical specifications.
| Coil Current | 2.7mA |
| Coil Resistance | 40.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | SP |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 65g |
| RoHS | Compliant |
No datasheet is available for this part.
