
General purpose 4PDT relay with a 24VDC coil voltage and 12.5mA coil current. Features a 10A contact current rating with silver tin contacts and a 30VDC contact voltage rating. Operates within a -50°C to 60°C temperature range, offering 30ms operate time and 20ms release time. Socket mountable with quick connect termination, this lead-free, RoHS compliant component is designed for general-purpose applications.
Panasonic SP4-DC24V technical specifications.
| Coil Current | 12.5mA |
| Coil Resistance | 1.92kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 25.6mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 65g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.