General purpose electromechanical relay featuring a 4PDT (4 Pole, Double Throw) configuration. This latching, dual coil relay operates on a 12VDC input with a 25mA coil current and 300mW power consumption. Contact ratings include 10A at 30VDC and 250VAC, with Tin/Silver contact material. Designed for socket mounting with quick connect termination, it offers a 30ms operate and release time and operates within a -50°C to +60°C temperature range.
Panasonic SP4-L2-DC12V technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 480R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 20.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Weight | 65g |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-L2-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.