
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration and latching, dual-coil design. Coil operates at 24VDC with 12.5mA current and 300mW power consumption. Contacts rated for 10A at 30VDC and 250VAC, with tin/silver contact material. Socket mountable with quick connect termination, operating within a -50°C to +60°C temperature range.
Panasonic SP4-L2-DC24V technical specifications.
| Coil Current | 12.5mA |
| Coil Resistance | 1.92kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 25.6mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Case |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 65g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-L2-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
