3VDC latching dual coil power relay with a 10A contact current rating and 4PDT throw configuration. Features tin/silver contacts, 250VAC/30VDC max voltage ratings, and a 300mW power consumption. Operates within a -50°C to 60°C temperature range with 30ms operate and release times. Socketable plug-in mounting with quick connect termination. RoHS compliant and lead-free.
Panasonic SP4-L2-DC3V technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 30R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-L2-DC3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.