
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration and latching, dual coil operation. Coil specifications include 48VDC input, 300mW power consumption, 6.2mA coil current, and 7.68kΩ coil resistance. Contact ratings are 10A at 30VDC and 250VAC, with tin/silver contact material. This socket mount relay offers quick connect termination and operates within a -50°C to +60°C temperature range, with 30ms operate and release times.
Panasonic SP4-L2-DC48V technical specifications.
| Coil Current | 6.2mA |
| Coil Resistance | 7.68kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 25.6mm |
| Height | 20.5mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Case |
| Power Consumption | 300mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 65g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-L2-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
