
This 5VDC power relay features a 4PDT (4 Form C) configuration with a 10A contact current rating. It utilizes a latching, dual coil design with a coil voltage of 5VDC, coil current of 60.2mA, and coil resistance of 83 Ohms. The relay offers a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V, with a contact material of tin and silver. Operating within a temperature range of -50°C to 60°C, it has an operate and release time of 30ms and is socketable with quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic SP4-L2-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 60.2mA |
| Coil Resistance | 83R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 20.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Weight | 65g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-L2-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
